
25W wirewound resistor with 200 Ohm resistance and 1% tolerance. Features aluminum package with flange mounting, solder termination, and a voltage rating of 520V DC. Operating temperature range from 0°C to 275°C. Dimensions: 26.98mm length, 18.26mm diameter, 14.28mm height. RoHS compliant.
Ohmite 825F200E technical specifications.
| Package/Case | Aluminum |
| Depth | 27.79mm |
| Diameter | 18.26mm |
| Height | 14.28mm |
| Lead/Base Style | Solder |
| Length | 26.98mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 71V |
| DC Rated Voltage | 520V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 825F200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
