Sign in to ask questions about the Ohmite 825F2K5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 825F2K5E technical specifications.
| Package/Case | Aluminum |
| Lead/Base Style | Solder |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Packaging | Tray |
| Resistance | 2.5kR |
| Series | Metal-Mite®89 |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 825F2K5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.