The Metal-Mite 89 series is a line of wirewound resistors with a voltage rating of 520V and a maximum power dissipation of 25W. They are constructed with an aluminum case and have a flanged mount style. Operating temperature range is from 0°C to 275°C. These resistors are lead free and RoHS compliant.
Sign in to ask questions about the Ohmite 825F5K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 825F5K0E technical specifications.
| Package/Case | Aluminum |
| Depth | 27.79mm |
| Diameter | 18.26mm |
| Height | 14.28mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 26.98mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Packaging | Tray |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| DC Rated Voltage | 2.25kV |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 825F5K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.