
25W wirewound fixed resistor with 5 Ohm resistance and 1% tolerance. Features aluminum chassis mount package with solder termination, rated for 520V DC. Operates from 0°C to 275°C, RoHS compliant, and lead-free. Dimensions: 26.98mm length, 18.26mm diameter, 14.28mm height.
Ohmite 825F5R0E technical specifications.
| Package/Case | Aluminum |
| Depth | 27.79mm |
| Diameter | 18.26mm |
| Height | 14.28mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 26.98mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 520V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 825F5R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
