25W wirewound fixed resistor with 750 Ohm resistance and 1% tolerance. Features aluminum chassis mount package with flanges, 1.062-inch length, 18.26mm diameter, and 27.79mm width. Operates from 0°C to 275°C with a 520V DC rated voltage and 137V AC voltage rating. Solder termination, RoHS compliant, and lead-free.
Ohmite 825F750E technical specifications.
| Package/Case | Aluminum |
| Diameter | 18.26mm |
| Height | 0.593inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 1.062inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 750R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 137V |
| DC Rated Voltage | 520V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 825F750E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.