
Wirewound fixed resistor, 0.1 Ohm resistance with 1% tolerance, rated for 25W maximum power dissipation. Features aluminum housing for chassis mounting with solder terminations. Operates across a temperature range of 0°C to 275°C and has a DC rated voltage of 520V.
Sign in to ask questions about the Ohmite 825FR10E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 825FR10E technical specifications.
| Package/Case | Aluminum |
| Diameter | 18.26mm |
| Height | 0.593inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 1.062inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 2V |
| DC Rated Voltage | 520V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 825FR10E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
