The Metal-Mite 89 wirewound resistor from Ohmite has a maximum operating temperature of 275°C and a minimum operating temperature of 0°C. It is available in a bulk packaging with a package quantity of 1. The resistor has a voltage rating of 520V and a tolerance of 1%. It is a fixed resistor with a resistance of 500mR and a maximum power dissipation of 25W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 825FR50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 27.43mm |
| Height | 0.593inch |
| Lead/Base Style | Solder |
| Length | 1.062inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 500mR |
| RoHS Compliant | No |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| Width | 27.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 825FR50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.