This wirewound resistor features a maximum operating temperature of 275°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 25W and is mounted via flanges. The resistor is made of aluminum and has a resistance of 500mR with a tolerance of 1%. It is compliant with RoHS regulations and has a voltage rating of 520V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 825FR50E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 27.79mm |
| Height | 14.28mm |
| Lead/Base Style | Solder |
| Length | 1.062inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| DC Rated Voltage | 520V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 825FR50E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.