
The 825FR70E is a wirewound resistor with a voltage rating of 520V and a maximum power dissipation of 25W. It has a resistance of 700mR with a tolerance of 1%. The resistor is packaged in a tray and has a RoHS compliance. It is designed to operate within a temperature range of 0°C to 275°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 825FR70E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 27.79mm |
| Diameter | 18.26mm |
| Height | 14.28mm |
| Lead/Base Style | Solder |
| Length | 26.98mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 700mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| DC Rated Voltage | 520V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 825FR70E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.