The 850F100 is a 100R wirewound fixed resistor from Ohmite, rated for 1.17kV DC and 50W max power dissipation. It has a tolerance of 1% and is available in an aluminum package with flange mount. The resistor operates over a temperature range of 0°C to 275°C and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Ohmite 850F100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 850F100 technical specifications.
| Package/Case | Aluminum |
| Height | 15.88mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 49.23mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.17kV |
| DC Rated Voltage | 1.17kV |
| Width | 29.36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 850F100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.