
50W wirewound fixed resistor with 100 ohm resistance and 1% tolerance. Features a 1.17kV DC rated voltage and 71V AC rated voltage, operating from 0°C to 275°C. Chassis mountable with solder terminations and an aluminum package measuring 49.23mm L x 29.36mm W x 15.88mm H. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 850F100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 850F100E technical specifications.
| Package/Case | Aluminum |
| Depth | 29.36mm |
| Height | 15.88mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 49.23mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.17kV |
| Voltage Rating (AC) | 71V |
| DC Rated Voltage | 1.17kV |
| Width | 29.36mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 850F100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
