
The Metal-Mite 89 resistor features a voltage rating of 1.17kV and a resistance of 15kR with a tolerance of 1%. It has a maximum power dissipation of 50W and is available in a bulk packaging. The resistor is made of aluminum with a diameter of 39.67mm and a height of 15.88mm, and is designed for surface mount with solder termination. It operates within a temperature range of 0°C to 275°C.
Ohmite 850F15KE technical specifications.
| Package/Case | Aluminum |
| Diameter | 39.67mm |
| Height | 15.88mm |
| Lead/Base Style | Solder |
| Length | 49.23mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Packaging | Bulk |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.17kV |
| Width | 29.36mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 850F15KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
