
50W wirewound fixed resistor with 250 Ohm resistance and 1% tolerance. Features axial termination and solder lead style, housed in an aluminum chassis mount package with flanges. Operates from 0°C to 275°C with a voltage rating of 1.17kV. RoHS compliant and lead-free.
Ohmite 850F250E technical specifications.
| Package/Case | Aluminum |
| Depth | 29.36mm |
| Diameter | 39.67mm |
| Height | 15.88mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 70.64mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 250R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1.17kV |
| DC Rated Voltage | 1.17kV |
| Width | 29.36mm |
| Wire/Cable Diameter | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 850F250E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
