This wirewound resistor features a maximum operating temperature of 275°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 50W and is constructed from aluminum with a lead-free solder termination. The resistor is RoHS compliant and has a resistance of 25kR with a tolerance of 1%. It is available in a bulk packaging option.
Ohmite 850F25KE technical specifications.
| Package/Case | Aluminum |
| Diameter | 39.67mm |
| Height | 0.656inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 1.938inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.17kV |
| DC Rated Voltage | 1.17kV |
| Width | 29.36mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 850F25KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.