
The 850F2K0E is a wirewound resistor from Ohmite with a voltage rating of 1.17kV and a resistance of 2kR. It has a tolerance of 1% and a maximum power dissipation of 50W. The resistor is packaged in aluminum with a diameter of 39.67mm and a height of 0.656inch. It is designed for use in high-temperature applications, with a maximum operating temperature of 275°C and a minimum operating temperature of 0°C. The resistor is RoHS compliant and is available in bulk packaging.
Ohmite 850F2K0E technical specifications.
| Package/Case | Aluminum |
| Diameter | 39.67mm |
| Height | 0.656inch |
| Lead/Base Style | Solder |
| Length | 1.938inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.17kV |
| Width | 29.36mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 850F2K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.