The Metal-Mite 89 wirewound resistor features a voltage rating of 1.17kV and a resistance of 2R. It has a power dissipation of 50W and is constructed from aluminum. The resistor is available in bulk packaging and is not RoHS compliant due to containing lead. It has a temperature range of 0°C to 275°C and is suitable for use in high-temperature applications.
Sign in to ask questions about the Ohmite 850F2R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 850F2R0 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Height | 15.88mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 49.23mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | No |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.17kV |
| DC Rated Voltage | 1.17kV |
| Width | 29.36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 850F2R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.