
Wirewound chassis mount resistor, 750 Ohm resistance with 1% tolerance. Features 50W maximum power dissipation and a 1.17kV DC rated voltage. Constructed with an aluminum package for efficient heat dissipation, this component operates from 0°C to 275°C. Solder termination and lead-free construction ensure reliable integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 850F750E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Diameter | 39.67mm |
| Height | 0.656inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 1.938inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 750R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.17kV |
| Voltage Rating (AC) | 194V |
| DC Rated Voltage | 1.17kV |
| Width | 29.36mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 850F750E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
