
This wirewound fixed resistor from Ohmite has a voltage rating of 1.17kV and a resistance of 100mR. It is constructed from aluminum with a tolerance of 1% and a maximum power dissipation of 50W. The resistor is designed for use in high-temperature applications, with a maximum operating temperature of 275°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Ohmite 850FR10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 850FR10 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Height | 15.88mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 49.23mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Packaging | Bulk |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.17kV |
| DC Rated Voltage | 1.17kV |
| Width | 29.36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 850FR10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.