The Metal-Mite 89 wirewound resistor from Ohmite features a voltage rating of 1.17kV and a resistance of 500mR with a tolerance of 1%. It has a maximum power dissipation of 50W and is constructed from aluminum with a solder termination. The resistor is available in a bulk packaging option and is RoHS compliant.
Ohmite 850FR50E technical specifications.
| Package/Case | Aluminum |
| Depth | 29.36mm |
| Diameter | 39.67mm |
| Height | 15.88mm |
| Lead/Base Style | Solder |
| Length | 1.938inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.17kV |
| Width | 29.36mm |
| RoHS | Compliant |
No datasheet is available for this part.