
The Acrasil 80 200R 1% 5W Axial Through-Hole Resistor is a fixed resistor with a resistance of 200 ohms and a tolerance of 1%. It has a maximum power dissipation of 5 watts and is packaged in an axial configuration for through-hole mounting. This resistor is not RoHS compliant.
Sign in to ask questions about the Ohmite 85F200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 85F200 technical specifications.
| Package/Case | Axial |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 85F200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
