The Acrasil 80 7.5R 460V resistor is a through-hole component with a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. It has a maximum power dissipation of 5W and a tolerance of 1%. The resistor is packaged in bulk with 10 units per package and is not RoHS compliant. It has a diameter of 8.7mm and a length of 0.937inch.
Sign in to ask questions about the Ohmite 85F7R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 85F7R5 technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Length | 0.937inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 7.5R |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 460V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 85F7R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
