Ind RF 43uH 5% 2.5MHz 60 Powdered Iron 172mA Axial
Checking distributor stock and pricing after the page loads.
| Core Material | Powdered Iron |
| Inductance | 43uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.172A |
| Minimum Quality Factor | 60 |
| Lead Style | Axial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |