This through-hole ceramic resistor features a flame retardant coating and is rated for a maximum power dissipation of 11W. It has a resistance of 5R with a tolerance of 5% and is RoHS compliant. The resistor is available in bulk packaging with 5 units per package and is suitable for operation between 25°C and 350°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 90J5R0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 90J5R0E technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Features | Flame Retardant Coating |
| Length | 46mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 11W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.08kV |
| Voltage Rating (AC) | 7V |
| DC Rated Voltage | 1.08kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 90J5R0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
