
The 90J5R6E is a through-hole fixed resistor with a resistance of 5.6 ohms and a tolerance of 5%. It features a flame retardant coating and is packaged in bulk quantities. The resistor has a maximum operating temperature of 350°C and a maximum power dissipation of 11 watts. It is available in a 2-termination axial package and is compliant with RoHS regulations.
Ohmite 90J5R6E technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 1.811inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 11W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 90J5R6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.