The Ohmite 90J820 is a through-hole fixed resistor with a resistance of 820 ohms and a tolerance of 5%. It features a flame retardant coating and is rated for a maximum power dissipation of 11 watts. The resistor is available in a bulk packaging with 5 units per package. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The Ohmite 90J820 is not RoHS compliant.
Sign in to ask questions about the Ohmite 90J820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 90J820 technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Features | Flame Retardant Coating |
| Length | 1.811inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 11W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 820R |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.08kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 90J820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.