
Axial wirewound resistor with 82 ohm resistance and 5% tolerance. Features 11W power dissipation, 1.08kV voltage rating, and a ceramic body with flame retardant coating. Designed for through-hole mounting with axial terminations, operating between -25°C and 350°C. Dimensions include an 8.71mm diameter and 45.6mm width.
Ohmite 90J82R technical specifications.
| Package/Case | Axial |
| Diameter | 8.71mm |
| Features | Flame Retardant Coating |
| Lead Length | 38.1mm |
| Length | 1.811inch |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 11W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 82R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.08kV |
| DC Rated Voltage | 1.08kV |
| Width | 45.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 90J82R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
