The 90 Series 360R 5% Axial Through-Hole Resistor from Ohmite features a flame retardant coating and is available in a bulk packaging option. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor has a maximum power dissipation of 1.5W and is RoHS compliant.
Sign in to ask questions about the Ohmite 91J360E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 91J360E technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.453inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 360R |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 91J360E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.