The 91J5R0 is a through-hole fixed resistor from Ohmite with a voltage rating of 150V and a tolerance of 5%. It features a flame retardant coating and is available in a bulk packaging quantity of 25. The resistor has a maximum power dissipation of 1.5W and operates within a temperature range of 25°C to 350°C.
Ohmite 91J5R0 technical specifications.
| Package/Case | Axial |
| Diameter | 3.6mm |
| Features | Flame Retardant Coating |
| Length | 0.453inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 91J5R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.