The 91J5R0E is a 5R through-hole fixed resistor from Ohmite with a 5% tolerance and a maximum power dissipation of 1.5W. It features a flame retardant coating and is available in a bulk packaging with 25 units per package. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It is RoHS compliant and has a package quantity of 25.
Ohmite 91J5R0E technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.453inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 91J5R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.