The 91J750 is a through-hole fixed resistor from Ohmite with a voltage rating of 150V and a resistance of 750R. It features a flame retardant coating and is available in a bulk packaging quantity of 25. The resistor has a maximum power dissipation of 1.5W and operates within a temperature range of 25°C to 350°C. It is not RoHS compliant.
Sign in to ask questions about the Ohmite 91J750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 91J750 technical specifications.
| Package/Case | Axial |
| Diameter | 3.6mm |
| Features | Flame Retardant Coating |
| Length | 0.453inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 750R |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 91J750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
