The 92J330 is a through-hole fixed resistor from Ohmite with a resistance of 330 ohms and a tolerance of 5%. It features a flame retardant coating and is made of ceramic material. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It is available in a bulk packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 92J330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 5.56mm |
| Features | Flame Retardant Coating |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.406inch |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 2.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 85V |
| Width | 9.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 92J330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.