The 92J330E is a through-hole fixed resistor from Ohmite with a resistance of 330 ohms and a tolerance of 5%. It has a maximum power dissipation of 2.25 watts and a voltage rating of 85 volts. The resistor is packaged in bulk and features a flame retardant coating. It operates over a temperature range of 25°C to 350°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 5.6mm |
| Features | Flame Retardant Coating |
| Length | 0.406inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 2.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 85V |
| RoHS | Compliant |