
The 92J360E is a through-hole fixed resistor from Ohmite with a voltage rating of 85V and a resistance of 360 ohms. It features a flame retardant coating and is available in a bulk packaging quantity of 25. The resistor has a maximum power dissipation of 2.25W and operates over a temperature range of 25°C to 350°C. It is RoHS compliant and has a tolerance of 5%. The resistor is packaged in an axial configuration with a length of 0.406 inch and is terminated in an axial configuration.
Sign in to ask questions about the Ohmite 92J360E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 92J360E technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.406inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 2.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 360R |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 85V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 92J360E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.