The 92J5R0 is a through-hole fixed resistor with a 5R resistance value and 5% tolerance. It features a flame retardant coating and is rated for a maximum operating temperature of 350°C. The resistor is packaged in bulk quantities of 25 units and is not RoHS compliant. It has a maximum power dissipation of 2.25W and is available in an axial package with a 5.6mm diameter and 0.406inch length.
Ohmite 92J5R0 technical specifications.
| Package/Case | Axial |
| Diameter | 5.6mm |
| Features | Flame Retardant Coating |
| Length | 0.406inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 2.25W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 85V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 92J5R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.