
This through-hole fixed resistor features a flame retardant coating and is rated for a maximum operating temperature of 350°C. It has a resistance of 6.2 ohms and a tolerance of 5%. The resistor is available in a bulk packaging quantity of 25 units and is RoHS compliant. It is designed for use in applications where a high power dissipation of 2.25 watts is required. The resistor is packaged in an axial configuration with a diameter of 5.6mm and a length of 0.406 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 92J6R2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 5.6mm |
| Features | Flame Retardant Coating |
| Length | 0.406inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 2.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 6.2R |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 85V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 92J6R2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.