
Axial wirewound resistor, 3.25W power dissipation, 220 ohm resistance with 5% tolerance. Features a ceramic body with flame retardant coating, operating from -25°C to 350°C. Through-hole mounting with axial terminations, 200V voltage rating, and a diameter of 5.94mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 93J220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 5.94mm |
| Features | Flame Retardant Coating |
| Lead Length | 38.1mm |
| Length | 0.579inch |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 14.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 93J220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
