The 93J360E is a fixed resistor from Ohmite with a resistance of 360 ohms and a tolerance of 5%. It has a maximum power dissipation of 3.25 watts and is designed for through-hole mounting. The resistor is packaged in an axial configuration with a flame retardant coating and is available in quantities of 25. It is compliant with RoHS regulations and has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C.
Sign in to ask questions about the Ohmite 93J360E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 93J360E technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 14.3mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 360R |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 93J360E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.