
Axial wirewound resistor with 3 ohm resistance and 5% tolerance, rated for 3.25W power dissipation and 200V DC. Features a ceramic body with a flame retardant coating, suitable for through-hole mounting. Dimensions include a 5.94mm diameter, 14.3mm width, and 0.579 inch length with 38.1mm lead length. Operates within a temperature range of -25°C to 350°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 93J3R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 5.94mm |
| Features | Flame Retardant Coating |
| Lead Length | 38.1mm |
| Length | 0.579inch |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 14.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 93J3R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.