The 200V 5R 5% Axial Through-Hole Resistor from Ohmite features a flame retardant coating and is available in a bulk packaging quantity of 25 units. This resistor has a maximum power dissipation of 3.25W and operates within a temperature range of 25°C to 350°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Ohmite 93J5R0 technical specifications.
| Package/Case | Axial |
| Diameter | 5.9mm |
| Features | Flame Retardant Coating |
| Length | 0.579inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |