
The 93J5R0E is a through-hole ceramic resistor from Ohmite with a voltage rating of 200V and a resistance of 5R. It features a flame retardant coating and is available in a bulk packaging with 25 units per package. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It is RoHS compliant and has a power dissipation of 3.25W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 93J5R0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 93J5R0E technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.579inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 93J5R0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.