Axial wirewound resistor with 750 ohm resistance and 5% tolerance. This through-hole component offers 3.25W maximum power dissipation and a 200V voltage rating. Features include a flame retardant coating and ceramic construction, operating between -25°C and 350°C. Dimensions are 5.9mm diameter and 14.3mm width, with 38.1mm lead length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 93J750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 5.9mm |
| Features | Flame Retardant Coating |
| Lead Length | 38.1mm |
| Length | 0.579inch |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 750R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 14.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 93J750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.