This 200V 7kR 5% axial through-hole resistor features a flame retardant coating and is available in a bulk packaging quantity of 25 units. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It can dissipate a maximum power of 3.25W.
Sign in to ask questions about the Ohmite 93J7K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 93J7K0E technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.579inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3.25W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 7kR |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 93J7K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.