The 93J910E is a 200V through-hole fixed resistor from Ohmite with a resistance of 910 ohms and a tolerance of 5%. It features a flame retardant coating and is available in a bulk packaging quantity of 25. The resistor has a maximum operating temperature of 350°C and a maximum power dissipation of 3.25W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 93J910E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.579inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3.25W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 93J910E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.