
Wire wound fixed resistor, 5W power dissipation, 10kΩ resistance with 5% tolerance. Features a ceramic body, axial leaded termination, and through-hole mounting. Operates within a temperature range of -25°C to 350°C, with a voltage rating of 495V. Includes a flame retardant coating and a 38.1mm lead length.
Ohmite 95J10K technical specifications.
| Package/Case | Axial |
| Diameter | 5.9mm |
| Features | Flame Retardant Coating |
| Lead Length | 38.1mm |
| Length | 0.969inch |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 495V |
| DC Rated Voltage | 495V |
| Width | 24.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 95J10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.