5W axial wirewound resistor with 1kΩ resistance and 5% tolerance. Features a cylindrical ceramic construction with a flame retardant coating, suitable for through-hole mounting. Operates within a temperature range of -25°C to 350°C, with a maximum power dissipation of 5W and a DC rated voltage of 495V. Dimensions include a 5.9mm diameter and 24.6mm length. RoHS compliant.
Sign in to ask questions about the Ohmite 95J1K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 95J1K0E technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 5.9mm |
| Features | Flame Retardant Coating |
| Length | 24.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 495V |
| Voltage Rating (AC) | 2V |
| DC Rated Voltage | 495V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 95J1K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.