
5W axial wirewound resistor with 22 ohm resistance and 5% tolerance. Features a ceramic body, flame retardant coating, and a voltage rating of 495V DC. Designed for through-hole mounting with axial terminations, a 5.9mm diameter, and a 0.969-inch length. Operates within a temperature range of -25°C to 350°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 95J22R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 5.9mm |
| Features | Flame Retardant Coating |
| Lead Length | 38.1mm |
| Length | 0.969inch |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 495V |
| DC Rated Voltage | 495V |
| Width | 24.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 95J22R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
