The 90 Series 6.2R 5% 2-Terminal Through-Hole Resistor from Ohmite features a flame retardant coating and is available in a bulk packaging option. It has a maximum power dissipation of 5W and operates within a temperature range of 25°C to 350°C. The resistor is packaged in a through-hole axial package with a length of 0.969inch and is RoHS compliant.
Ohmite 95J6R2E technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.969inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 6.2R |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 95J6R2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.