Sign in to ask questions about the Ohmite ACS5S 18K J TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite ACS5S 18K J TR technical specifications.
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistor Type | Wire resistor |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACS5S 18K J TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.