The ACS5S 33R J TR resistor from Ohmite features a wirewound construction with a 5% tolerance and a maximum operating temperature of 350°C. It has a resistance value of 33 ohms and a voltage rating of 157 volts. The resistor is available in a package quantity of 1000 and is packaged in tape and reel. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Ohmite ACS5S 33R J TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite ACS5S 33R J TR technical specifications.
| Lead Diameter | 0.8mm |
| Length | 12.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| Resistor Type | Wire resistor |
| Series | ACS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 157V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACS5S 33R J TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.