The ACS5S 39R J TR is a wirewound resistor with a resistance of 39 ohms and a tolerance of 5%. It has a lead diameter of 0.8mm and is designed for through hole mount. The resistor operates within a temperature range of -55°C to 350°C. It is available in quantities of 1000 and packaged on a tape and reel. The ACS5S 39R J TR is not Reach SVHC compliant.
Ohmite ACS5S 39R J TR technical specifications.
| Lead Diameter | 0.8mm |
| Length | 12.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 39R |
| Resistor Type | Wire resistor |
| Series | ACS |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.